The V220ZU05P is a Zener varistor from Littelfuse with a capacitance of 90pF and a clamping voltage of 360V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is rated for a maximum surge current of 400A and has a varistor voltage of 220V. It is available in a radial package with a diameter of 5mm and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse V220ZU05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V220ZU05P technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Diameter | 5mm |
| Energy | 6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220ZU05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.