
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 22V varistor voltage, 14VAC/18VDC voltage rating, and 5A current rating. Offers a maximum surge current of 100A and 1 Joule energy absorption. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse V22CH8 technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 47V |
| Current Rating | 5A |
| Diameter | 14mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 26V |
| Min Varistor Voltage | 18.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22CH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
