
Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 22V varistor voltage, 1.6nF capacitance, and 5A clamping current. Designed for surface mount applications with a 3220 (8552) case code, measuring 8.51mm L x 5.26mm D x 2.03mm T. Offers 1J energy absorption and 100A maximum surge current, operating from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse V22CH8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22CH8T technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 47V |
| Clamping Voltage-Max | 47V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 26V |
| Min Varistor Voltage | 18.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22CH8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.