
Axial leaded metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage, 10V AC maximum voltage rating, and 15V DC rated voltage. Offers a 40A maximum surge current capability and 2A clamping current at 55V clamping voltage. With a 0.09J energy rating and 3mm diameter, this lead-free component operates from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V22MA1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22MA1A technical specifications.
| Capacitance | 410pF |
| Clamping Current | 2A |
| Clamping Voltage | 55V |
| Diameter | 3mm |
| Energy | 0.09J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 15V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22MA1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
