Axial leaded varistor for through-hole mounting, featuring 18V DC rated voltage and 14V AC rated voltage. Offers 22V varistor voltage with a range of 19V to 26V. Handles 2A clamping current at 51V clamping voltage, with a maximum surge current of 40A and 2A clamping current. Designed with a 3mm diameter and 6mm length, operating from -55°C to 85°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V22MA1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22MA1B technical specifications.
| Capacitance | 410pF |
| Clamping Current | 2A |
| Clamping Voltage | 51V |
| Clamping Voltage-Max | 51V |
| Diameter | 3mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 26V |
| Min Varistor Voltage | 19V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22MA1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.