The V22MT1A is a metal oxide varistor from Littelfuse with a varistor voltage of 28V, suitable for applications up to 10V AC and 15V DC. It has a capacitance of 410pF and a clamping voltage of 55V. The device can handle a maximum surge current of 40A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting and features a metal oxide technology.
Littelfuse V22MT1A technical specifications.
| Varistor Voltage | 28V |
| Max AC Voltage Rating | 10V |
| Max DC Voltage Rating | 15V |
| Capacitance | 410pF |
| Clamping Voltage | 55V |
| Clamping Current | 2A |
| Maximum Surge Current | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.