The 16mm Radial Lead Varistor from Littelfuse features a clamping voltage of 43V and a maximum operating temperature of 125°C. It has a capacitance of 9nF and a maximum surge current of 1kA. The varistor voltage is 22V, with a minimum varistor voltage of 19.8V and a maximum varistor voltage of 24.2V. This component is available in a radial package with a diameter of 16mm and is designed for through hole mounting.
Sign in to ask questions about the Littelfuse V22RA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22RA16 technical specifications.
| Capacitance | 9nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Diameter | 16mm |
| Energy | 50J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22RA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
