The Littelfuse V22RA16X2749 is a 22V metal oxide varistor with a maximum energy rating of 50J and a maximum surge current of 1kA. It is designed for through hole mounting and operates over a temperature range of -55°C to 125°C. This varistor is RoHS compliant and available in a radial package with a quantity of 300 per bulk packaging.
Littelfuse V22RA16X2749 technical specifications.
| Package/Case | Radial |
| Energy | 50J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22RA16X2749 to view detailed technical specifications.
No datasheet is available for this part.