The Littelfuse V22RA8X2749 is a 22V metal oxide varistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum surge current of 250A and is available in a radial package with a package quantity of 1000. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V22RA8X2749 technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22RA8X2749 to view detailed technical specifications.
No datasheet is available for this part.