
Radial leaded varistor, 18V DC rated voltage, 14V AC rated voltage. Features 0.2J energy absorption, 1A clamping current, and 43V clamping voltage. With a 5mm body diameter and 6mm lead pitch, this through-hole mount component offers a wide operating temperature range of -55°C to 85°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V22ZA05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 1.22nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 51V |
| Current Rating | 1A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZA05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
