
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage, 14VAC/18VDC voltage rating, and 250A maximum surge current. Offers a 47V clamping voltage at 2.5A clamping current, with a 0.9J energy rating. Operates across a wide temperature range of -55°C to 85°C. Supplied in bulk packaging with a 6mm lead pitch.
Littelfuse V22ZA1 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 47V |
| Clamping Voltage-Max | 43V |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.