
Radial leaded varistor for through-hole mounting, featuring an 18V DC rated voltage and 14V AC rated voltage. This component offers a 2J energy rating, 5A current rating, and a clamping voltage of 43V. With a 10mm body diameter and 8.5mm lead pitch, it operates across a wide temperature range from -55°C to 85°C. It is halogen-free and RoHS compliant, designed for general applications.
Sign in to ask questions about the Littelfuse V22ZA2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZA2P technical specifications.
| Body Diameter | 10mm |
| Capacitance | 4.5nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 5A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 2J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZA2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
