This metal oxide varistor from Littelfuse features a clamping voltage of 43V and a maximum operating temperature of 85°C. It has a current rating of 100A and a varistor voltage of 22V. The device is available in a radial package with a diameter of 5mm and is designed for through hole mounting. The varistor is RoHS compliant and has a capacitance of 800pF.
Littelfuse V22ZS05P technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZS05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
