
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 14VAC/18VDC voltage rating and 250A surge capability. This component offers a 22V varistor voltage, with a clamping voltage of 43V at 2.5A. Designed with a 7mm diameter and 6mm lead pitch, it operates across a wide temperature range from -55°C to 85°C. Packaged in tape and reel for automated assembly, it provides 0.9J energy absorption.
Sign in to ask questions about the Littelfuse V22ZS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZS1 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22ZS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.