
Radial leaded varistor for through-hole mounting, featuring 18V DC rated voltage and 14V AC rated voltage. Offers 0.9J energy absorption and a maximum surge current of 250A, with a clamping current of 2.5A at 43V. This component has a capacitance of 2.375nF and operates within a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V22ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZS1P technical specifications.
| Capacitance | 2.375nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
