
The V22ZS2 is a 10mm radial lead metal oxide varistor with a varistor voltage of 22V and a DC rated voltage of 18V. It has a maximum surge current of 500A and operates within a temperature range of -55°C to 85°C. The varistor is available in a package quantity of 500 units, packaged in tape and reel. It is not RoHS compliant.
Littelfuse V22ZS2 technical specifications.
| Capacitance | 4nF |
| Clamping Voltage | 43V |
| Diameter | 10mm |
| Energy | 2J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22ZS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
