
This 14mm metal oxide varistor from Littelfuse features a 22V varistor voltage and a current rating of 1kA. It operates within a temperature range of -55°C to 85°C and is available in a radial through hole package. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Littelfuse V22ZS3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZS3P technical specifications.
| Capacitance | 9nF |
| Clamping Voltage | 43V |
| Current Rating | 1kA |
| Diameter | 14mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZS3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
