
Varistors 14MM Radial
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 4J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 22V |
| RoHS | Compliant |