Var MOV 14VAC/18VDC 100A 24.2V Thru-Hole Radial T/R
Littelfuse V22ZT05P technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
