Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 22V varistor voltage, 14VAC/18VDC voltage rating, and 500A surge current capability. Offers a 43V clamping voltage and 2J energy absorption. Operates across a -55°C to 85°C temperature range with 4nF capacitance. Packaged in tape and reel for through-hole mounting.
Sign in to ask questions about the Littelfuse V22ZT2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZT2P technical specifications.
| Capacitance | 4nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZT2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.