The Littelfuse V22ZU1 is a single-circuit metal oxide varistor with a clamping voltage of 43V and a varistor voltage of 22V. It has a capacitance of 1.6nF and can withstand a maximum surge current of 250A. The varistor is available in a radial package with a diameter of 7mm and is suitable for use in through-hole mounting. The operating temperature range is -55°C to 85°C, and the device is not RoHS compliant.
Sign in to ask questions about the Littelfuse V22ZU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V22ZU1 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22ZU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.