
This 22V metal oxide varistor from Littelfuse features a radial package and is designed for through hole mounting. It can withstand a maximum surge current of 1kA and has an energy rating of 4J. The varistor voltage is specified at 22V, with a minimum of 19.8V and a maximum of 24.2V. The device is available in tape and reel packaging with 500 units per package and is compliant with RoHS regulations.
Littelfuse V22ZU3PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 4J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZU3PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
