
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 230VAC/300VDC voltage rating, 2.5kA current rating, and 35J energy absorption. Offers a varistor voltage range of 324V to 396V, with a typical 360V. Operating temperature range spans -55°C to 85°C. Lead-free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V230LA10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Current Rating | 2.5kA |
| Diameter | 10mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LA10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.