
Radial leaded varistor for through-hole mounting, featuring a 300V DC / 230V AC voltage rating and 70J energy absorption. This component offers a 4.5kA maximum surge current capability, 50A clamping current, and a clamping voltage of 595V. With a capacitance of 550pF and operating temperature range of -55°C to 85°C, it is designed with a 8.5mm lead pitch and 25.4mm lead length. The varistor is RoHS compliant and halogen-free.
Littelfuse V230LA20AP technical specifications.
| Capacitance | 550pF |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 396V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.