
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 230VAC/300VDC voltage rating, 1.2kA max surge current, and 396V max varistor voltage. This through-hole component offers 20J energy absorption and 10A clamping current with a 360V typical varistor voltage. Operating temperature range is -55°C to 85°C, with a 7mm diameter and 5.6mm depth.
Littelfuse V230LA4 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 20J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V230LA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
