
Radial leaded, through-hole mount varistor with a 230V AC/DC voltage rating. Features a maximum varistor voltage of 396V, energy rating of 280 Joules, and a maximum surge current of 9kA. Offers a clamping voltage of 595V at 100A clamping current. Operates across a temperature range of -55°C to 85°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V230LA40CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V230LA40CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 280J |
| ESD Protection | No |
| Height | 28mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 396V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LA40CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.