
The V230LS10 is a metal oxide varistor from Littelfuse with a varistor voltage of 360V and a DC rated voltage of 300V. It has a capacitance of 250pF and a maximum operating temperature of 85°C. The varistor is available in a through-hole package with a diameter of 10mm and is rated for a maximum surge current of 2.5kA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Littelfuse V230LS10 technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 595V |
| Diameter | 10mm |
| Energy | 35J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V230LS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
