
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 230VAC/300VDC voltage rating, 4.5kA surge current capability, and 396V varistor voltage. Offers 50A clamping current at 595V clamping voltage and 70J energy absorption. This lead-free, RoHS compliant component has a 14mm diameter, 5.6mm depth, and 8.5mm lead pitch, suitable for through-hole mounting. Operates across a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V230LS20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 396V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LS20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
