
The Littelfuse V230LS4 is a metal oxide varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a varistor voltage of 360V and a DC rated voltage of 300V. The device is available in a through-hole package with a diameter of 7mm and a capacitance of 100pF. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse V230LS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V230LS4 technical specifications.
| Capacitance | 100pF |
| Clamping Voltage | 595V |
| Diameter | 7mm |
| Energy | 20J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V230LS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
