The V230LT10P is a metal oxide varistor from Littelfuse with a voltage rating of 360V and a DC rated voltage of 300V. It has a high current rating of 2.5kA and a diameter of 10mm. The varistor is designed for radial and through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 85°C and is available in tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V230LT10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 250pF |
| Clamping Voltage | 595V |
| Current Rating | 2.5kA |
| Diameter | 10mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LT10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
