The 35J 360V Radial Lead Varistor is a single-circuit device with a maximum surge current of 2.5kA and a maximum varistor voltage of 396V. It is packaged in a radial lead configuration and is available in quantities of 500. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. The device is designed to absorb 35 joules of energy and has a minimum varistor voltage of 324V. It is suitable for use in through-hole mounting applications.
Littelfuse V230LT10PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 35J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LT10PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.