
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 230VAC/300VDC voltage rating and 4.5kA surge current capability. This component offers a 396V maximum varistor voltage and 595V clamping voltage at 50A clamping current. With 70J energy absorption and 550pF capacitance, it operates within a -55°C to 85°C temperature range. Supplied on tape and reel, this lead-free, RoHS compliant device has a 14mm diameter and 8.5mm lead pitch.
Littelfuse V230LT20AP technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 396V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LT20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
