This metal oxide varistor from Littelfuse features a clamping voltage of 595V and a maximum surge current of 2.5kA. It operates within a temperature range of -55°C to 85°C and is available in a radial package with a diameter of 14mm. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse V230LU10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V230LU10P technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Diameter | 14mm |
| Energy | 35J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LU10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.