
Surface mount varistor with a 200V DC rating and 150V AC rating. Features a 240V varistor voltage, 395V clamping voltage, and 10A clamping current. Offers 5 Joules of energy absorption and a peak pulse current of 250A. Housed in a 3220 (8552) SMD/SMT case with dimensions of 8.51mm length, 5.26mm depth, and 5mm width. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Littelfuse V240CH8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V240CH8 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 268V |
| Min Varistor Voltage | 212V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V240CH8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
