
Radial leaded varistor for through-hole mounting, featuring a 200V DC rating and 150V AC rating. This component offers a 7J energy rating, 400A maximum surge current, and 5A clamping current. With a 264V varistor voltage and 395V clamping voltage, it operates across a -55°C to 85°C temperature range. The device is halogen-free and RoHS compliant, with a 6mm lead pitch and 5mm diameter.
Littelfuse V240ZA05P technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 7J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 264V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V240ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.