Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 240V varistor voltage, 150VAC/200VDC voltage rating, and 400A maximum surge current. Offers 5A clamping current at 395V clamping voltage and 7J energy absorption. Operating temperature range from -55°C to 85°C. Packaged in tape and reel with a 6mm lead pitch and 5mm diameter.
Littelfuse V240ZS05P technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 7J |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V240ZS05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
