
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 14VAC/18VDC maximum voltage rating, 26V varistor voltage, and 20A clamping current. Offers 100J energy absorption and 2kA maximum surge current capability. Operates across a -55°C to 85°C temperature range with 8.5mm lead pitch and 20mm diameter. Through-hole mounting with radial termination.
Sign in to ask questions about the Littelfuse V24ZA50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V24ZA50 technical specifications.
| Capacitance | 18nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 100J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V24ZA50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
