
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 20A clamping current, 43V clamping voltage, and 100J energy absorption. Offers 14VAC/18VDC maximum voltage rating with a 25.3V maximum varistor voltage. Through-hole mounting with a 8.5mm lead pitch and 20mm diameter. RoHS compliant and lead-free.
Littelfuse V24ZA50P technical specifications.
| Capacitance | 18nF |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 20A |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 26V |
| Voltage Rating | 615V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZA50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
