
Var MOV 14VAC/18VDC 2000A 25.3V Thru-Hole Radial T/R
Sign in to ask questions about the Littelfuse V24ZS50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V24ZS50P technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Diameter | 20mm |
| Energy | 100J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 23V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZS50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
