
This 23V metal oxide varistor from Littelfuse features a radial package and is designed for through hole mounting. It can withstand a maximum surge current of 2kA and has a varistor voltage of 23V. The device is available in a tape and reel packaging format with a quantity of 500 units per reel. It is compliant with RoHS regulations and is suitable for use in overvoltage and ESD protection applications.
Littelfuse V24ZS50PX10 technical specifications.
| Package/Case | Radial |
| Energy | 100J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZS50PX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
