
This 23V metal oxide varistor from Littelfuse has a maximum surge current of 2kA and an energy rating of 100J. It is available in a radial package with a through hole mount. The varistor voltage is 23V, with a minimum of 20.7V and a maximum of 25.3V. The device is RoHS compliant and packaged in tape and reel quantities of 500.
Littelfuse V24ZS50PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 100J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZS50PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
