
The Littelfuse V24ZS50PX2855 is a 1-channel metal oxide varistor with a varistor voltage of 23V. It is packaged in a radial package and mounted through a hole. The varistor is RoHS compliant and has a maximum surge current of 2kA. It can absorb up to 100J of energy and has a packaging quantity of 500 units per reel. The device is suitable for overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 100J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 23V |
| RoHS | Compliant |