
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 250VAC / 330VDC voltage rating, 1.2kA maximum surge current, and 730V clamping voltage at 10A. Offers 21J energy absorption with a 410V varistor voltage and 451V maximum varistor voltage. Operates across a -55°C to 85°C temperature range with a 6mm lead pitch and 7mm diameter.
Littelfuse V250LA2 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 730V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 21J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 451V |
| Min Varistor Voltage | 369V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 410V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
