
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 250VAC / 330VDC voltage rating with a maximum surge current of 4.5kA and 72J energy absorption. Offers a clamping voltage of 650V and a varistor voltage range of 351V to 429V. Designed with a 14mm diameter and through-hole mounting, operating from -55°C to 85°C.
Littelfuse V250LA20A technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Diameter | 14mm |
| Energy | 72J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
