
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 250VAC/330VDC maximum voltage rating, 4.5kA surge current capability, and 429V varistor voltage. Offers 50A clamping current at 650V clamping voltage. Designed with a 14mm diameter, 5.6mm thickness, and 8.5mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V250LA20AP technical specifications.
| Capacitance | 500pF |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 72J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 429V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
