Var MOV 250VAC/330VDC 4500A 429V Thru-Hole Radial Bulk
Littelfuse V250LA20APX10 technical specifications.
| Package/Case | Radial |
| Energy | 72J |
| Lead Free | Lead Free |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 390V |
| RoHS | Compliant |
No datasheet is available for this part.