
Radial leaded varistor for through-hole mounting, featuring a 390V varistor voltage and 250V AC/DC voltage rating. Offers 135J energy absorption, 6.5kA maximum surge current, and 50A current rating. Operates across a -55°C to 85°C temperature range with a 8.5mm lead pitch and 7.3mm width. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V250LA20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V250LA20CP technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 135J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
