
Var MOV 250VAC/330VDC 6500A 429V Thru-Hole Radial Bulk
Littelfuse V250LA40APX2855 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Diameter | 23mm |
| Energy | 130J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA40APX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
