
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 250VAC/330VDC voltage rating, 6.5kA maximum surge current, and 413V maximum varistor voltage. Offers 130J energy absorption and 620V clamping voltage at 100A. Through-hole mounting with a 8.5mm lead pitch and 22.5mm body diameter. Operating temperature range from -55°C to 85°C.
Littelfuse V250LA40B technical specifications.
| Body Diameter | 22.5mm |
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 620V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 130J |
| Lead Diameter | 0.86mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 413V |
| Min Varistor Voltage | 354V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 6.5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Test Voltage | 2.5kV |
| Varistor Voltage | 383.5V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LA40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.