
Radial leaded varistor for through-hole mounting, featuring a 330V DC / 250V AC voltage rating and 130 Joules energy absorption. Offers a 6.5kA maximum surge current capability with a 100A clamping current at 620V. Operates across a -55°C to 85°C temperature range. This component is halogen-free and RoHS compliant.
Littelfuse V250LA40BP technical specifications.
| Capacitance | 1nF |
| Clamping Current | 100A |
| Clamping Voltage | 620V |
| Clamping Voltage-Max | 620V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 130J |
| ESD Protection | No |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 413V |
| Min Varistor Voltage | 354V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 413V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
